This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5962-8775901M2A

Extended
Manufacturer
Texas Instruments
MFR.Part #
5962-8775901M2A
JLCPCB Part #
C3754717
Package
LCC-20(8.9x8.9)
Description
-55℃~+125℃ 2 24mA 24mA 4 4.5V~5.5V 8.5ns@5V 80uA ACT TTL-compatible CMOS Tri-State LCC-20(8.9x8.9) Buffers, Drivers, Receivers, Transceivers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.9393
200+ $8.8784
500+ $8.5653
1000+ $8.4112
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons