
* Images are for reference only
54S64DM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54S64DM
- JLCPCB Part #
- C4472577
- Package
- CDIP-14
- Description
- -55℃~+125℃ 1 4.5V~5.5V 54S Series OR Gate、AND Gate CDIP-14 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6214
200+
$0.2409
500+
$0.2328
1000+
$0.2280
Welcome back, may I help you?