
* Images are for reference only
54S258FM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54S258FM
- JLCPCB Part #
- C3210478
- Package
- CFP-16
- Description
- -55℃~+125℃ 20mA 4.5V~5.5V Single Supply CFP-16 Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3786
200+
$8.6599
500+
$8.3556
1000+
$8.2058
Welcome back, may I help you?