
* Images are for reference only
54LS38FM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54LS38FM
- JLCPCB Part #
- C4472327
- Package
- SOP-14
- Description
- -55℃~+125℃ 12mA 2 2V 4 4.5V~5.5V 400mV 48ns@5V,150pF 54LS 700mV NAND Gate SOP-14 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1178
200+
$0.4333
500+
$0.4188
1000+
$0.4107
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?