
* Images are for reference only
54LS27FM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54LS27FM
- JLCPCB Part #
- C4469315
- Package
- SOP-14
- Description
- -55℃~+125℃ 13ns@5V,15pF 2.5V 2V 4.5V~5.5V 400mV 400uA 4mA 54LS 700mV SOP-14 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0841
200+
$0.4205
500+
$0.4060
1000+
$0.3979
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?