
* Images are for reference only
54LS152FMQB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54LS152FMQB
- JLCPCB Part #
- C3210081
- Package
- CFP-14
- Description
- -55℃~+125℃ 4.5V~5.5V 4mA Single Supply CFP-14 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8591
200+
$0.7196
500+
$0.6940
1000+
$0.6812
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?