
* Images are for reference only
54LS11FM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54LS11FM
- JLCPCB Part #
- C4468826
- Package
- CFP-14
- Description
- -55℃~+125℃ 18ns@5V,50pF 2V 3 4.5V~5.5V 400uA 4mA 54LS Series 6.6mA 700mV AND Gate CFP-14 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3792
200+
$0.5347
500+
$0.5154
1000+
$0.5058
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?