
* Images are for reference only
54LS10LMQB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54LS10LMQB
- JLCPCB Part #
- C4468644
- Package
- LCCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 15ns@5V,50pF 2.5V 2V 3 3 3.3mA 4.5V~5.5V 400mV 400uA 4mA 54LS Series 700mV NAND Gate LCCC-20(8.9x8.9) Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5294
200+
$1.7541
500+
$1.6913
1000+
$1.6607
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?