
* Images are for reference only
54H53FM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54H53FM
- JLCPCB Part #
- C4472843
- Package
- CFP-14
- Description
- -55℃~+125℃ 1 11ns@5.0V 2.4V 20mA 4.5V~5.5V 400mV 500uA 54H Series OR Gate、AND Gate CFP-14 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.2980
200+
$11.7246
500+
$11.3138
1000+
$11.1093
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?