
* Images are for reference only
54F181FMQB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54F181FMQB
- JLCPCB Part #
- C17535191
- Package
- CFlatpack-24
- Description
- -55℃~+125℃ 4 4.5V~5.5V ALU CFlatpack-24 Specialty Logic
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 34
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.1790
204+
$10.0478
510+
$9.7112
986+
$9.5453
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?