
* Images are for reference only
54F161ALM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54F161ALM
- JLCPCB Part #
- C3827745
- Package
- LCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 1 4.5V~5.5V 75MHz Asynchronous Divide-by-2 Rising Edge Synchronous Up Counter LCC-20(8.9x8.9) Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3303
200+
$2.0631
500+
$1.9909
1000+
$1.9555
Welcome back, may I help you?