This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

54ALS30AJ/883

Extended
Manufacturer
Texas Instruments
MFR.Part #
54ALS30AJ/883
JLCPCB Part #
C4469437
Package
-
Description
0℃~+70℃ 1 12ns@5.5V,50pF 2V 4.5V~5.5V 400uA 500mV 74ALS 8 800mV 8mA NAND Gate - Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7819
200+ $0.3035
500+ $0.2922
1000+ $0.2874

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons