* Images are for reference only
100371FM-MLS
- Manufacturer
- Texas Instruments
- MFR.Part #
- 100371FM-MLS
- JLCPCB Part #
- C3209955
- Package
- -
- Description
- 4.2V~5.7V Signal Switches, Multiplexers, Decoders ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
100371FM-MLS technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 100371FM-MLS for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
100371FM-MLS symbol, PCB footprint from the free EasyEDA PCB design tool.
100371FM-MLS datasheets or manufacturer documentation.
Datasheet: 100371FM-MLS Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0.00
Available Order Qty: 0
In-stock Item Pricing