
* Images are for reference only
TD1501HS50 R
Extended
- Manufacturer
- Techcode Semicon
- MFR.Part #
- TD1501HS50 R
- JLCPCB Part #
- C469171
- Package
- TO-263-5
- Description
- -40℃~+125℃@(TJ) 1 150kHz 3.6V~60V 3A 5V Buck Buck Built-in Fixed No TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6798
10+
$1.4367
30+
$1.2853
100+
$1.1290
500+
$1.0598
800+
$1.0292
Related Products
Welcome back, may I help you?