
* Images are for reference only
TD1464P5
Extended
- Manufacturer
- Techcode Semicon
- MFR.Part #
- TD1464P5
- JLCPCB Part #
- C2832952
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 150kHz 2A 4.5mA 5V 9V~45V Buck Buck Built-in Fixed No SOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3093
50+
$0.2444
150+
$0.2165
500+
$0.1817
2500+
$0.1663
5000+
$0.1571
12500+
$0.1551
25000+
$0.1539
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?