
* Images are for reference only
BAT54T
Extended
- Manufacturer
- Tak Cheong
- MFR.Part #
- BAT54T
- JLCPCB Part #
- C261282
- Package
- SOT-523
- Description
- 1 Independent 1V@100mA 200mA 2uA@25V 30V SOT-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2575
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2575
In-stock Item Pricing
Qty Unit Price
1+
$0.0205
200+
$0.0160
600+
$0.0135
3000+
$0.0120
9000+
$0.0107
21000+
$0.0100
Related Products
Welcome back, may I help you?