
* Images are for reference only
UMF212B7104KGHT
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- UMF212B7104KGHT
- JLCPCB Part #
- C2174234
- Package
- 0805
- Description
- 100nF 50V X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2339
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2336
In-stock Item Pricing
Qty Unit Price
1+
$0.0369
200+
$0.0300
600+
$0.0260
3000+
$0.0237
9000+
$0.0216
21000+
$0.0205
Related Products
Welcome back, may I help you?