
* Images are for reference only
TLF14CB2230R4
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- TLF14CB2230R4
- JLCPCB Part #
- C19612376
- Package
- -
- Description
- -20℃~+105℃ 1.7Ω 100MΩ 22mH@1kHz 250V 2kV 400mA - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6921
200+
$0.6759
500+
$0.6534
1000+
$0.6422
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?