This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RV-63V101MH10UQ-R2

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
RV-63V101MH10UQ-R2
JLCPCB Part #
C6668967
Package
SMD,D10xL10.5mm
Description
-40℃~+85℃ 10.5mm 100uF 10mm 2000hrs@85℃ 226mA@120Hz 63V ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3674
200+ $0.1467
500+ $0.1417
1000+ $0.1393

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons