This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ROB-100V470MH5#

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
ROB-100V470MH5#
JLCPCB Part #
C5113004
Package
Plugin,D10xL20mm
Description
-40℃~+85℃ 1000hrs@85℃ 100V 10mm 20mm 210mA@120Hz 47uF 5mm ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2345
1000+ $0.0908
2500+ $0.0876
5000+ $0.0859

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons