
* Images are for reference only
RFS-50V010ME3#
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- RFS-50V010ME3#
- JLCPCB Part #
- C399674
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+85℃ 11mm 1uF 2mm 50V 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2466
50+
$0.2010
150+
$0.1814
500+
$0.1571
2000+
$0.1263
4000+
$0.1197
Related Products
Welcome back, may I help you?