
* Images are for reference only
RFO-50V221MH4P#-T2
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- RFO-50V221MH4P#-T2
- JLCPCB Part #
- C399652
- Package
- Plugin,D10xL16mm
- Description
- -40℃~+85℃ 10mm 16mm 220uF 50V 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4773
10+
$0.3838
30+
$0.3418
100+
$0.2919
500+
$0.2322
1000+
$0.2193
Related Products
Welcome back, may I help you?