
* Images are for reference only
RC2-6V101ME1#B
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- RC2-6V101ME1#B
- JLCPCB Part #
- C399612
- Package
- Plugin,D5xL7mm
- Description
- -40℃~+85℃ 100uF 5mm 6.3V 7mm 80mA@120Hz ±20% 插件,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 200
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0383
100+
$0.0376
400+
$0.0360
1000+
$0.0355
Related Products
Welcome back, may I help you?