This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RA3-25V331MG3#

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
RA3-25V331MG3#
JLCPCB Part #
C2803544
Package
Plugin,D8xL11.5mm
Description
-40℃~+85℃ 11.5mm 2000hrs@85℃ 25V 3.5mm 330uF 383mA@120kHz 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 385

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 385

In-stock Item Pricing

Qty Unit Price
1+ $0.3140
50+ $0.2508
200+ $0.2163
400+ $0.1824
2400+ $0.1674
5000+ $0.1585

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons