
* Images are for reference only
RA3-25V101MF3#
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- RA3-25V101MF3#
- JLCPCB Part #
- C399527
- Package
- Plugin,D6.3xL11mm
- Description
- -40℃~+85℃ 100uF 11mm 199mA@120kHz 2.5mm 2000hrs@85℃ 25V 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1012
50+
$0.0993
200+
$0.0837
400+
$0.0824
Related Products
Welcome back, may I help you?