
* Images are for reference only
NS10165T3R3NNVV
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NS10165T3R3NNVV
- JLCPCB Part #
- C3222356
- Package
- SMD,10.1x10.1mm
- Description
- 10.4mΩ 3.3uH 6.76A 9.3A AEC-Q200 ±30% SMD,10.1x10.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0082
200+
$0.3904
500+
$0.3775
1000+
$0.3711
Related Products
Welcome back, may I help you?