
* Images are for reference only
NRS5040T3R3NMGJV
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NRS5040T3R3NMGJV
- JLCPCB Part #
- C2042994
- Package
- SMD,4.9x4.9mm
- Description
- 3.3A 3.3uH 35.1mΩ 4A AEC-Q200 ±30% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 698
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 684
In-stock Item Pricing
Qty Unit Price
1+
$0.3061
50+
$0.2428
150+
$0.2155
1500+
$0.1817
3000+
$0.1666
4500+
$0.1576
Related Products
Welcome back, may I help you?