
* Images are for reference only
NRS2012T3R3MGJ
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NRS2012T3R3MGJ
- JLCPCB Part #
- C1331791
- Package
- SMD,2x2mm
- Description
- 1.02A 190mΩ 1A 3.3uH Magnetic Shielded Inductor ±20% SMD,2x2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4991
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4988
In-stock Item Pricing
Qty Unit Price
1+
$0.1827
50+
$0.1505
150+
$0.1365
500+
$0.1192
2500+
$0.1115
5000+
$0.1068
Related Products
Welcome back, may I help you?