This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NRH2410T4R7MNV

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
NRH2410T4R7MNV
JLCPCB Part #
C3224699
Package
SMD,2.4x2.4mm
Description
348mΩ 4.7uH 670mA 880mA AEC-Q200 ±20% SMD,2.4x2.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 80

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1130
200+ $0.0438
500+ $0.0423
1000+ $0.0415

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons