
* Images are for reference only
NR4010T150M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NR4010T150M
- JLCPCB Part #
- C6943411
- Package
- SMD,4x4mm
- Description
- 15uH 470mA 612mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4847
1000+
$0.1935
2500+
$0.1869
5000+
$0.1837
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?