
* Images are for reference only
MSASL31LAB7226KTNB25
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MSASL31LAB7226KTNB25
- JLCPCB Part #
- C6105191
- Package
- 1206
- Description
- 10V 22uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 137
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0797
100+
$0.0654
300+
$0.0582
2000+
$0.0529
4000+
$0.0485
10000+
$0.0463
Welcome back, may I help you?