
* Images are for reference only
MLASU168AB5474KTNA01
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MLASU168AB5474KTNA01
- JLCPCB Part #
- C6989998
- Package
- 0603
- Description
- 470nF 50V X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 110
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0819
200+
$0.0327
500+
$0.0317
1000+
$0.0311
Welcome back, may I help you?