
* Images are for reference only
MLAST32MAB5476MPNDT1
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MLAST32MAB5476MPNDT1
- JLCPCB Part #
- C6592549
- Package
- 1210
- Description
- 25V 47uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$1.9716
10+
$1.6954
30+
$1.5221
100+
$1.3455
500+
$1.2668
1000+
$1.2315
Welcome back, may I help you?