
* Images are for reference only
MLASL31LAB7106MTNA01
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MLASL31LAB7106MTNA01
- JLCPCB Part #
- C6989913
- Package
- 1206
- Description
- 10V 10uF X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2061
200+
$0.0823
500+
$0.0795
1000+
$0.0782
Welcome back, may I help you?