
* Images are for reference only
MDKK1616T3R3MM
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MDKK1616T3R3MM
- JLCPCB Part #
- C222691
- Package
- SMD,1.6x1.6mm
- Description
- 1.15A 3.3uH 450mΩ 650mA ±20% SMD,1.6x1.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2123
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2123
In-stock Item Pricing
Qty Unit Price
1+
$0.1988
10+
$0.1582
30+
$0.1408
100+
$0.1191
500+
$0.1094
1000+
$0.1036
Related Products
Welcome back, may I help you?