
* Images are for reference only
MCASH32MSB7225KPNA01
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MCASH32MSB7225KPNA01
- JLCPCB Part #
- C6300596
- Package
- 1210
- Description
- 100V 2.2uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 840
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 840
In-stock Item Pricing
Qty Unit Price
1+
$0.1152
50+
$0.0930
150+
$0.0818
1000+
$0.0734
2000+
$0.0668
5000+
$0.0635
Welcome back, may I help you?