
* Images are for reference only
MCASE105SB7224KFNA01
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MCASE105SB7224KFNA01
- JLCPCB Part #
- C5795937
- Package
- 0402
- Description
- 16V 220nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30925
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 30925
In-stock Item Pricing
Qty Unit Price
1+
$0.0104
500+
$0.0081
1500+
$0.0068
10000+
$0.0060
20000+
$0.0053
50000+
$0.0050
Related Products
Welcome back, may I help you?