
* Images are for reference only
MAMK2520H2R2M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MAMK2520H2R2M
- JLCPCB Part #
- C222790
- Package
- 1008
- Description
- 2.2A 2.2uH 3.2A 90mΩ ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2474
10+
$0.2426
30+
$0.2394
100+
$0.2361
Related Products
Welcome back, may I help you?