
* Images are for reference only
LSXNE3030KKT1R5NN
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSXNE3030KKT1R5NN
- JLCPCB Part #
- C6079770
- Package
- 1212
- Description
- 1.37A 1.44A 1.5uH 75mΩ ±30% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3139
200+
$0.1254
500+
$0.1212
1000+
$0.1191
Welcome back, may I help you?