
* Images are for reference only
LSXNE2424MKT3R3MNG
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSXNE2424MKT3R3MNG
- JLCPCB Part #
- C6585500
- Package
- SMD,2.4x2.4mm
- Description
- 1.4A 225mΩ 3.3uH 750mA ±20% SMD,2.4x2.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0802
200+
$0.0320
500+
$0.0310
1000+
$0.0304
Related Products
Welcome back, may I help you?