This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LSQPB322517T470K

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LSQPB322517T470K
JLCPCB Part #
C6981013
Package
1210
Description
1Ω 390mA 420mA 47uH ±10% 1210 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $0.1623
50+ $0.1590
150+ $0.1567
500+ $0.1545
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons