This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LSQPB251818T680K

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LSQPB251818T680K
JLCPCB Part #
C5753354
Package
1007
Description
2.4Ω 230mA 340mA 68uH ±10% 1007 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3275
200+ $0.1307
500+ $0.1264
1000+ $0.1241
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons