This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LSQPB201214T1R5MD

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LSQPB201214T1R5MD
JLCPCB Part #
C6218002
Package
0805
Description
1.1A 1.2A 1.5uH 90mΩ ±20% 0805 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 77

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1168
200+ $0.0466
500+ $0.0452
1000+ $0.0444
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons