
* Images are for reference only
LSQPA322525T2R2MR
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSQPA322525T2R2MR
- JLCPCB Part #
- C7217768
- Package
- 1210
- Description
- 1.13A 2.2uH 2A 80mΩ ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1246
200+
$0.0497
500+
$0.0481
1000+
$0.0473
Related Products
Welcome back, may I help you?