
* Images are for reference only
LSQNA201212T100MR
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSQNA201212T100MR
- JLCPCB Part #
- C6290200
- Package
- 0805
- Description
- 10uH 200mA 200mA 500mΩ ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 110
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0815
200+
$0.0326
500+
$0.0315
1000+
$0.0310
Related Products
Welcome back, may I help you?