
* Images are for reference only
LSQCA201616T680M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSQCA201616T680M
- JLCPCB Part #
- C6653530
- Package
- 0806
- Description
- 68uH 7Ω 95mA ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1784
200+
$0.0713
500+
$0.0689
1000+
$0.0676
Welcome back, may I help you?