
* Images are for reference only
LSQBA201212T3R3M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSQBA201212T3R3M
- JLCPCB Part #
- C5753225
- Package
- 0805
- Description
- 235mA 3.3uH 300mΩ ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 153
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0587
200+
$0.0234
500+
$0.0226
1000+
$0.0223
Welcome back, may I help you?