
* Images are for reference only
LSMGA160808T471RG
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSMGA160808T471RG
- JLCPCB Part #
- C6217927
- Package
- 0603
- Description
- 1 150mΩ 1A 470Ω@100MHz ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.0848
50+
$0.0677
150+
$0.0592
500+
$0.0529
Related Products
Welcome back, may I help you?