
* Images are for reference only
LSMCA451611T900RG
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSMCA451611T900RG
- JLCPCB Part #
- C7296266
- Package
- 1806
- Description
- 1 14mΩ 4A 90Ω@100MHz ±25% 1806 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 170
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0528
200+
$0.0212
500+
$0.0204
1000+
$0.0201
Related Products
Welcome back, may I help you?