
* Images are for reference only
LSDND5050PKT3R3MM
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSDND5050PKT3R3MM
- JLCPCB Part #
- C6585221
- Package
- SMD,4.9x4.9mm
- Description
- 2.9A 3.3uH 3.8A 73mΩ ±20% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3149
200+
$0.1257
500+
$0.1215
1000+
$0.1194
Related Products
Welcome back, may I help you?